MH MH10593 D-SUB Receptacle 27 Pins 180° Cut & Clip 1pc

MPN
MH10593
Brand
MH
EAN-13
2050009145538
Order Code
05-2687
Country of Origin
Germany
View Full Product Range (8)

Discontinued


MH Connectors manufactures the MH10593 D-SUB receptacle, featuring 27 pins with a 180-degree orientation. This connector is a robust component designed for reliable signal and data transmission in electronic interfaces. Ideal for use in complex equipment that demands secure and precise connections, it is available as a single unit.
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 27
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
No. of Rows 2
Temperature Range -55 °C to 125°C
Type D-SUB receptacles

Trustpilot