MH MH10578 D-SUB Receptacle 37 Pins 180° Angle Cut & Clip 1pc

MPN
MH10578
Brand
MH
EAN-13
2050009145507
Order Code
05-2684
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Manufactured by MH Connectors, the MH10578 is a D-SUB receptacle with 37 pins designed for secure connections. It features a 180° orientation and comes with cut and clip options for easy integration. This component is ideal for applications in computer, telecommunications, and networking equipment, where reliable signal transmission is essential.
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
No. of Rows 2
Temperature Range -55 °C to 125°C
Type D-SUB receptacles

Trustpilot