MH MH10576 D-SUB Receptacle 180° 15 Pins Cut & Clip 1pc

MPN
MH10576
Brand
MH
EAN-13
2050009144487
Order Code
05-2682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The MH Connectors MH10576 is a D-SUB receptacle with 15 pins, designed for versatile connectivity solutions. This 180° orientation connector, featuring the Cut & Clip model, is ideal for applications requiring secure and reliable electronic connections. Commonly used in data communication and control interfaces, it provides dependable performance in various technological setups.
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot