MH MH10567 D-SUB Pin Strip 9 Pins 1pc

MPN
MH10567
Brand
MH
EAN-13
2050009144432
Order Code
05-2677
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The MH Connectors MH10567 is a D-SUB pin strip with 9 pins, ideal for creating reliable connections. This D-SUB connector is commonly used in computer and networking applications. Manufactured by MH Connectors, this 1 pc(s) D-SUB receptacle provides durable and consistent performance.
Plug / Socket Pin strip, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
Contact Type Punched contacts
No. of Rows 2
Temperature Range -55 °C to 125°C
Test Voltage 1000V
Type D-SUB pin strip

Trustpilot