MH MH10553 D-SUB Pin Strip 25 Pins 1pc

MPN
MH10553
Brand
MH
EAN-13
2050009144418
Order Code
05-2675
Country of Origin
Germany
View Full Product Range (8)

Discontinued


MH Connectors' MH10553 D-SUB pin strip features 25 pins, ideal for secure electrical connections. The D-SUB connector enhances data communications in computing and networking applications. Its robust design makes it suitable for both industrial and commercial use.
Plug / Socket Pin strip, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Contact Material Copper alloy
Contact Type Punched contacts
No. of Rows 2
Temperature Range -55 °C to 125°C
Test Voltage 1000V
Type D-SUB pin strip

Trustpilot