MH MH10552 Connectors D-SUB Pin Strip 15 Pins 1pc

MPN
MH10552
Brand
MH
EAN-13
2050009144401
Order Code
05-2674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The MH Connectors MH10552 is a D-SUB pin strip featuring 15 pins, designed for reliable connectivity. Typically used in electronics and telecommunication applications, the D-SUB pin strip is essential for securing robust connections. Manufactured by MH Connectors, this 1 pc unit is ideal for high-quality data transmission tasks.
Plug / Socket Pin strip, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Contact Material Copper alloy
Contact Type Punched contacts
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 125°C
Test Voltage 1000V
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot