MH MH10551 D-SUB Pin Strip 9 Pins 1pc Reliable Connectivity

MPN
MH10551
Brand
MH
EAN-13
2050009144395
Order Code
05-2673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The MH10551 D-SUB pin strip by MH Connectors features nine pins, making it ideal for secure and reliable connections. This D-sub connector, also known as a D-sub receptacle, is commonly used in data communication applications. It is widely employed in both consumer electronics and industrial settings for its robustness and versatility.
Plug / Socket Pin strip, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 125°C
Test Voltage 1000V
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot