MH Connectors Mhdtzk9Hd15Fs-K D-Sub Receptacle Set 9 Pins Solder Bucket

MPN
MHDTZK9HD15FS-K
Brand
MH
EAN-13
2050012420998
Order Code
16-9500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

MH Connectors MHDTZK9HD15FS-K is a precisely engineered D-sub receptacle set designed for robust connectivity in various electronic applications. Featuring a configuration of 9 pins, each pin is equipped with a solder bucket termination, allowing for secure and reliable soldering connections. The receptacle set is designed in a 180-degree configuration, enabling straightforward integration into systems requiring dependable serial communication connections. The MHDTZK9HD15FS-K is ideal for applications such as network communication equipment, industrial automation systems, and other devices requiring standard D-sub interface solutions. Its high-quality construction ensures durability and effective performance in demanding environments.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 9
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot