MH Connectors MHDTZK9-DB9S-K D-SUB Receptacle 9-Pin 180° Solder Bucket

Image Representative of Range

MH Connectors MHDTZK9-DB9S-K D-SUB Receptacle 9-Pin 180° Solder Bucket

MPN
MHDTZK9-DB9S-K
Brand
MH
EAN-13
2050002345867
Order Code
12-5000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 526 in stock

MH Connectors manufactures the MHDTZK9-DB9S-K D-SUB receptacle set, which features a 180° configuration and nine solder bucket pins. This d-sub connector is suitable for various electronic applications requiring secure data or signal transmission. It is commonly used in computing, telecommunications, and industrial equipment.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot