MH Connectors MHDTZK50-K 6560-0805-05 D-SUB Housing 50-Pin Metal Silver

Image Representative of Range

MH Connectors MHDTZK50-K 6560-0805-05 D-SUB Housing 50-Pin Metal Silver

MPN
6560-0805-05
Brand
MH
EAN-13
2050002345010
Order Code
12-4957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

The MH Connectors MHDTZK50-K is a robust D-SUB housing designed to accommodate 50 pins. Constructed from metal with a 180° orientation and a silver finish, it offers durability and optimal conductivity. This connector enclosure is typically used in electronic applications requiring secure and reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Metal
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHDTZK50-K
Number of pins 50
Shielded Yes
Temperature Range -40 to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot