MH Connectors MHDTZK25-DM25P-K D-SUB Pin Strip Set 180° 25 Pins Solder

Image Representative of Range

MH Connectors MHDTZK25-DM25P-K D-SUB Pin Strip Set 180° 25 Pins Solder

MPN
MHDTZK25-DM25P-K
Brand
MH
EAN-13
2050002345966
Order Code
12-4997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.31 £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

MH Connectors offers the MHDTZK25-DM25P-K D-SUB pin strip set, featuring 25 pins and a 180° orientation with solder bucket functionality. This versatile D-sub connector is ideal for various electronic and communication applications, ensuring secure and reliable connections. Its high-quality construction makes it suitable for both consumer and industrial use.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot