MH Connectors Mhdtzk15Hd26Fs-K D-Sub Receptacle Set 180° 15 Pins Solder Bucket

MPN
MHDTZK15HD26FS-K
Brand
MH
EAN-13
2050012420974
Order Code
16-9496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

MH Connectors MHDTZK15HD26FS-K is a D-sub receptacle set engineered for robust and reliable connections in various electronic applications. This receptacle set features a standard 180-degree configuration with 15 pins and utilises solder bucket terminations, which offer a secure method for connecting wires directly to the connector. Designed with precision, it is well-suited for applications such as computer interface connections, industrial control systems, and instrumentation equipment where dependable signal transmission is critical. The product's design adheres to industry standards, ensuring compatibility with other D-sub connectors and aligning with the demands of rigorous engineering environments. Its durable construction ensures long-lasting performance, even in demanding conditions.
Type MHDTZK15HD26FS-K
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 15
Product Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot