MH Connectors MHDTZK-9-RA-BK-K D-SUB Housing 9-Pin Metal Black Incl. Screws

Image Representative of Range

MH Connectors MHDTZK-9-RA-BK-K D-SUB Housing 9-Pin Metal Black Incl. Screws

MPN
6560-0115-01
Brand
MH
EAN-13
2050001237903
Order Code
12-4945
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £5.88 £5.00
10+ £4.59
100+ £4.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

MH Connectors manufactured the MHDTZK-9-RA-BK-K D-SUB housing, a durable metal connector enclosure. It features 9 pins and a 180° construction, coated in black for a sleek finish. This D-SUB housing is typically used for protecting electronic connectors in industrial and computing applications.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Metal
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHDTZK-9-RA-BK-K
Number of pins 9
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot