MH Connectors Mhdtppk9Hd15Fsk D-Sub Receptacle Set 9 Pins Solder Bucket 180°

MPN
MHDTPPK9HD15FSK
Brand
MH
EAN-13
2050012420950
Order Code
16-9494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

MH Connectors MHDTPPK9HD15FSK is a D-Sub receptacle set designed with a 180° orientation and featuring 9 pins, suitable for solder bucket connections. This component is part of the other connectors category and is identified by the code 3431047. The receptacle is engineered to facilitate precise and reliable connections in systems requiring durable interfacing solutions. Commonly utilised in telecommunications, data processing, and industrial automation, this D-Sub receptacle is an essential component where robust connectivity and easy assembly are critical. The design prioritises both physical integrity and electrical performance, ensuring seamless integration in myriad engineering applications.
Type MHDTPPK9HD15FSK
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 9
Product Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot