MH Connectors Mhdtppk25Hd44Fsk D-Sub Receptacle Set 180° 25 Pins Solder Bucket

MPN
MHDTPPK25HD44FSK
Brand
MH
EAN-13
2050012420943
Order Code
16-9490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

MH Connectors MHDTPPK25HD44FSK is a high-quality D-Sub receptacle set designed to facilitate reliable data connections in various electronic applications. This component features 25 pins and employs a solder bucket termination method, providing robust and secure connections ideal for systems requiring precision and durability. Its 180-degree orientation allows for straightforward integration into a broad range of engineering designs where space constraints are present. Commonly utilised in telecommunications, computing, and industrial control environments, this connector is essential for ensuring that electrical signals are transmitted with high integrity. Its compatibility with standard D-Sub enclosures further enhances its versatility across numerous applications.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 25
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot