MH Connectors Mhdtppk15Hd26Fsk D-Sub Receptacle Set 180° 15 Pins Solder Bucket

MPN
MHDTPPK15HD26FSK
Brand
MH
EAN-13
2050012420936
Order Code
16-9487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

MH Connectors MHDTPPK15HD26FSK is a D-sub receptacle set designed to provide reliable connectivity solutions in various applications. Featuring 15 pins, this solder bucket type connector allows for efficient and secure soldering processes, ensuring stable electrical connections. The receptacle set is configured at a 180-degree orientation, making it suitable for a broad range of applications including industrial machinery, telecommunications equipment, and computer interfaces where dependable connectors are critical. Its robust construction makes it an ideal choice for situations requiring consistent signal and power transmission. The precision engineering of this connector set supports integration in environments demanding high durability and resilience.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 15
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot