MH Connectors Mhdtpk15Hd26Fs-K D-Sub Receptacle Set 180° 15 Pins Solder Bucket

MPN
MHDTPK15HD26FS-K
Brand
MH
EAN-13
2050012420875
Order Code
16-9475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

MH Connectors MHDTPK15HD26FS-K is a robust D-sub receptacle set designed with a right-angle orientation and features 15 pins using a solder bucket termination method. This connector falls under the category of other connectors and is engineered for applications requiring reliable and secure data or signal transmission. Typical uses include telecommunications equipment, computer systems, and industrial control systems where durability and precision are paramount. The connector's 180-degree design facilitates efficient installation and integration into a variety of electronic devices, maintaining signal integrity and ensuring dependable performance in dynamic environments.
Type MHDTPK15HD26FS-K
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 15
Product Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot