MH Connectors MHDPPK9-DB9S-K D-SUB Receptacle 9-Pin 180° Solder Bucket

Image Representative of Range

MH Connectors MHDPPK9-DB9S-K D-SUB Receptacle 9-Pin 180° Solder Bucket

MPN
MHDPPK9-DB9S-K
Brand
MH
EAN-13
2050002346239
Order Code
12-4991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 756 in stock

The MH Connectors MHDPPK9-DB9S-K is a D-sub receptacle set featuring 9 pins and a 180° orientation. Its solder bucket design makes it ideal for secure cable terminations. This connector is typically used in data transmission applications, such as computer peripherals and communication equipment.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot