MH Connectors Mhdppk25Hd44Fs-K D-Sub Receptacle Set 180° 25 Pins Solder Bucket

MPN
MHDPPK25HD44FS-K
Brand
MH
EAN-13
2050012421216
Order Code
16-9468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

MH Connectors MHDPPK25HD44FS-K is an advanced D-Sub receptacle set designed for reliable electro-mechanical connectivity in a variety of settings. This particular connector set is configured with 25 pins, arranged in a straight 180° orientation, making it a versatile choice for complex cable assemblies and panel mount applications. Each pin is equipped with a solder bucket, facilitating secure and effective soldered connections for engineers handling diverse electrical projects. Commonly utilised in telecommunications, computer interfacing, and industrial automation, this connector offers robust performance where dependable data transmission and electrical grounding are critical. Its comprehensive design caters to stringent engineering standards, ensuring compatibility and efficiency across systems requiring refined connectivity solutions.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 25
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot