MH Connectors Mhdppk15Hd26Fs-K D-Sub Receptacle Set 15 Pins Solder Bucket

MPN
MHDPPK15HD26FS-K
Brand
MH
EAN-13
2050012421209
Order Code
16-9466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

MH Connectors MHDPPK15HD26FS-K is a D-Sub receptacle set designed to offer reliable connectivity in various engineering applications. This product features 15 pins configured in a solder bucket style, enabling secure and efficient wire termination. The receptacle set supports a 180° pin orientation, which is ideal for applications requiring a straightforward, inline connection. Commonly employed in industrial automation, telecommunications, and data networking systems, its robust construction ensures consistent electrical performance in demanding environments.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 15
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot