MH Connectors MHDPPK15-Y-K D-SUB Housing 15 Pin Yellow Plastic 180°

Image Representative of Range

MH Connectors MHDPPK15-Y-K D-SUB Housing 15 Pin Yellow Plastic 180°

MPN
6353-0105-02
Brand
MH
EAN-13
2050001238726
Order Code
12-4903
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.994
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

MH Connectors manufactures the MHDPPK15-Y-K 6353-0105-02 D-SUB housing, featuring 15 pins and made of yellow plastic with a 180° design. This D-sub enclosure is suitable for various electrical connections, offering protection and organisation. It is commonly used in both industrial and consumer electronic applications.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.5mm
Colour Yellow
Misc Attribute MHDPPK15-Y-K
Number of pins 15
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot