MH Connectors Mhdm9-Hd15Ms-K D-Sub Receptacle Set 15 Pins 180° Solder Bucket

MPN
MHDM9-HD15MS-K
Brand
MH
EAN-13
2050012420820
Order Code
16-9465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

MH Connectors MHDM9-HD15MS-K offers a reliable D-sub receptacle set characterised by its 15-pin configuration, designed for versatile connectivity solutions. The connector set features a robust 180° solder bucket orientation, ensuring secure and efficient electrical connections in a variety of applications. Engineered for use in environments where durable connections are paramount, such as industrial control systems, telecommunications, and computer networking, this connector set provides dependability in transmitting data and signals. The precise construction facilitates easy integration into existing systems while maintaining electrical and mechanical integrity.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 15
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot