MH Connectors MHDM9-DM9S-K D-SUB Receptacle 180° 9-Pin Solder Bucket

Image Representative of Range

MH Connectors MHDM9-DM9S-K D-SUB Receptacle 180° 9-Pin Solder Bucket

MPN
MHDM9-DM9S-K
Brand
MH
EAN-13
2050002346017
Order Code
12-4983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.08 £3.59
10+ £3.28
100+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

MH Connectors manufactures the MHDM9-DM9S-K D-SUB receptacle set, which features a 180° orientation and 9 pins with solder bucket terminations. This D-sub connector is suitable for secure electrical connections in computer interfaces and telecommunications equipment. It is typically used in data communication and networking applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot