MH Connectors MHDM9-DB9S-K D-SUB Socket 9 Pins 180° Solder Bucket

Image Representative of Range

MH Connectors MHDM9-DB9S-K D-SUB Socket 9 Pins 180° Solder Bucket

MPN
MHDM9-DB9S-K
Brand
MH
EAN-13
2050002345997
Order Code
12-4981
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 709 in stock

The MH Connectors MHDM9-DB9S-K is a D-sub socket with 9 pins and a solder bucket configuration, designed for secure electrical connections. It is typically used in data communication equipment where reliable D-sub connections are required. This component is commonly found in computer and telecommunications interfaces.
Type D-SUB socket
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot