MH Connectors Mhdm25-Hd44Ms-K D-Sub Receptacle Set 180° 25 Pins Solder Bucket

MPN
MHDM25-HD44MS-K
Brand
MH
EAN-13
2050012420813
Order Code
16-9462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £7.10 £6.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

MH Connectors MHDM25-HD44MS-K is a D-sub receptacle set designed with precision for reliable connection solutions in various engineering applications. This component features 25 pins arranged in a 180-degree configuration, with each pin equipped with a solder bucket to facilitate secure soldering and robust electrical connections. Made for use in electronic systems requiring dependable data and signal transmission, the receptacle is engineered to meet high-performance standards. Its design makes it suitable for applications such as computing, telecommunications, and industrial equipment where multi-pin connections are necessary. This unit demonstrates adherence to quality and durability expectations predominant in professional engineering environments.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 25
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot