MH Connectors MHDM25-DM25S-K D-SUB Receptacle 25 Pin Solder Bucket

Image Representative of Range

MH Connectors MHDM25-DM25S-K D-SUB Receptacle 25 Pin Solder Bucket

MPN
MHDM25-DM25S-K
Brand
MH
EAN-13
2050002346093
Order Code
12-4979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.49 £6.10
10+ £5.61
100+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The MH Connectors MHDM25-DM25S-K is a D-SUB receptacle set featuring 25 pins and a solder bucket connection. Manufactured by MH Connectors, this component is designed for reliable data transmission in electronic and communication equipment. Typical applications include computer interfaces, network connections, and other industrial connectivity solutions.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot