MH Connectors Mhdm15-Hd26Ms-K D-Sub Receptacle 180° 15-Pin Solder Bucket

MPN
MHDM15-HD26MS-K
Brand
MH
EAN-13
2050012420806
Order Code
16-9460
Country of Origin
China
View Full Product Range (25)

Discontinued


MH Connectors MHDM15-HD26MS-K D-Sub receptacle, featuring a 15-pin configuration specifically designed for 180-degree solder bucket terminations. This robust connector is characterised by its durability and reliability, meeting the demanding standards of various industrial applications. Ideal for use in interface connections for data communications and control systems, the D-Sub receptacle is commonly employed in environments where secure and stable electrical connections are essential. Its design ensures ease of integration into existing assemblies, making it a versatile choice for engineers dealing with complex electrical systems.
Type MHDM15-HD26MS-K
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 15
Product Type D-SUB receptacle set

Trustpilot