MH Connectors MHD45ZK9-DB9P-K D-SUB Pin Strip Set 45° 9 Pins Solder

Image Representative of Range

MH Connectors MHD45ZK9-DB9P-K D-SUB Pin Strip Set 45° 9 Pins Solder

MPN
MHD45ZK9-DB9P-K
Brand
MH
EAN-13
2050002346109
Order Code
12-4966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The MH Connectors MHD45ZK9-DB9P-K is a D-sub connector with 9 pins and a 45-degree orientation, equipped with a solder bucket. Manufactured by MH Connectors, it is ideal for secure electrical connections in communication and data applications. This component is commonly used in computer interfaces and industrial equipment.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot