MH Connectors MHD45ZK15-DB15S-K D-SUB Receptacle Set 15 Pins 45° 1 piece

Image Representative of Range

MH Connectors MHD45ZK15-DB15S-K D-SUB Receptacle Set 15 Pins 45° 1 piece

MPN
MHD45ZK15-DB15S-K
Brand
MH
EAN-13
2050002346154
Order Code
12-4962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The MH Connectors MHD45ZK15-DB15S-K is a D-SUB receptacle set featuring 15 pins with a 45-degree orientation and a solder bucket. Manufactured by MH Connectors, it is designed for reliable data or signal connections. This type of connector is typically used in computing and telecommunications equipment.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 15
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot