MH Connectors MHD45ZK-15-RA-K Housing 15-Pin Metal 45° Silver with Screws

Image Representative of Range

MH Connectors MHD45ZK-15-RA-K Housing 15-Pin Metal 45° Silver with Screws

MPN
6560-0106-12
Brand
MH
EAN-13
2050001238030
Order Code
12-4935
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Manufactured by MH Connectors, the MHD45ZK-15-RA-K 6560-0106-12 is a metal D-SUB housing featuring 15 pins and a 45-degree design with a silver finish. This robust enclosure is ideal for protecting connectors in data communication systems and industrial applications. Its durable construction ensures reliable performance in demanding environments.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Metal
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHD45ZK-15-RA-K
Number of pins 15
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot