MH Connectors MHD45ZK-15-BK-K D-SUB Housing 15 Pins Metal Black 45°

Image Representative of Range

MH Connectors MHD45ZK-15-BK-K D-SUB Housing 15 Pins Metal Black 45°

MPN
6560-0116-12
Brand
MH
EAN-13
2050001238078
Order Code
12-4949
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The MH Connectors MHD45ZK-15-BK-K 6560-0116-12 is a robust D-SUB housing designed with 15 pins, encased in a metal structure for added durability. This black, 45-degree angled enclosure is ideal for securing D-sub plug connections typically used in industrial and electronic applications. As a product of MH Connectors, it provides reliable protection and optimal performance for various connector environments.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Metal
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHD45ZK-15-BK-K
Number of pins 15
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot