MH Connectors MHD45PK-15-K D-SUB Housing 15 Pins 45° Metalled Silver

Image Representative of Range

MH Connectors MHD45PK-15-K D-SUB Housing 15 Pins 45° Metalled Silver

MPN
6560-0146-12
Brand
MH
EAN-13
2050001237996
Order Code
12-4955
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 602 in stock

The MH Connectors MHD45PK-15-K is a metallised plastic D-SUB housing with a 45-degree angle, accommodating 15 pins. Manufactured by MH Connectors, this silver enclosure offers robust protection for D-SUB connectors. It is typically used in telecommunications, networking, and data communication applications to ensure reliable connectivity and shielding.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHD45PK-15-K
Number of pins 15
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot