MH Connectors GA1515MFLGK-RC D-SUB adapter plug-socket 15-pin 1 pc

MPN
GA1515MFLGK-RC
Brand
MH
EAN-13
2050012421452
Order Code
16-9448
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

MH GA1515MFLGK-RC is a D-SUB adapter plug-socket featuring 15 pins, designed to facilitate secure and reliable connections between electronic components. This product, also identified as 3431097, provides robust performance in signal transmission applications with its precise engineering and durable construction. Suitable for use in telecommunications, computer hardware integration, and industrial automation systems, the GA1515MFLGK-RC ensures optimal connectivity in scenarios where space is constrained and high-density connections are required. Its design adheres to industry standards, ensuring interoperability and compatibility with existing equipment.
Type D-SUB socket 15-pin
Plug / Socket Socket
Mounting Type Adapter
No. of Ways 15
Connection Angle 180°
Plating Material Gold over Nickel
Content 1
Number of pins 15
Product Type D-SUB adapter
Type A D-SUB plug 15-pin
Type B D-SUB socket 15-pin

Reviews

Be the first to submit a review

Trustpilot