MH Connectors GA0909MFLGK-RC D-SUB adapter plug/socket 9-pin 1 pc plastic grey

MPN
GA0909MFLGK-RC
Brand
MH
EAN-13
2050012421445
Order Code
16-9447
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

MH GA0909MFLGK-RC is a robust D-SUB adapter plug/socket designed to accommodate 9-pin configurations. This product, alternatively referred to as 3431096, features a durable plastic construction in a grey finish, ensuring reliable performance in various environments. It is engineered to facilitate secure connections in data, telecommunications, and signal transmission applications, offering compatibility with standard D-SUB connector interfaces. This adapter is particularly well-suited for use in both industrial control systems and computer networking, where stable and efficient connections are critical to operational success. Its compact design and high-quality construction make it an essential component for engineers seeking dependable connectivity solutions.
Type D-SUB socket 9-pin
Plug / Socket Socket
Mounting Type Adapter
No. of Ways 9
Connection Angle 180°
Plating Material Gold over Nickel
Content 1
Number of pins 9
Product Type D-SUB adapter
Type A D-SUB-plug 9-pin
Type B D-SUB socket 9-pin

Reviews

Be the first to submit a review

Trustpilot