MH Connectors Dtzk25-Ra-K D-Sub Housing 25 Pins Diecast Zinc Ni-Plated Silver

MPN
DTZK25-RA-K
Brand
MH
EAN-13
2050012421094
Order Code
16-9443
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

MH Connectors DTZK25-RA-K is a robust general purpose enclosure designed for D-sub connectors with a configuration of 25 pins. Constructed from diecast zinc that is nickel-plated, the housing offers enhanced durability and corrosion resistance, providing a reliable protective solution in various industrial applications. The 180-degree silver finish not only facilitates aesthetic appeal but also ensures effective electromagnetic interference (EMI) shielding. This type of enclosure is typically used in professional engineering contexts where secure and stable connections are necessary, such as in telecommunications, data processing, and signal transmission equipment, owing to its precision and durability characteristics.
Type D-SUB housing
Colour Silver
Case Material Diecast zinc (Ni-plated)
Connection Angle 180°
Content 1
Number of pins 25
Temperature Range -40 °C - 120°C

Reviews

Be the first to submit a review

Trustpilot