MH Connectors Dtzk15-Ra-K D-Sub Housing 15 Pins Zinc Ni-Plated Silver 180°

MPN
DTZK15-RA-K
Brand
MH
EAN-13
2050012421087
Order Code
16-9442
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

MH Connectors DTZK15-RA-K is a D-sub housing notable for accommodating 15 pins, crafted from diecast zinc with a nickel-plated silver finish, ensuring robust performance and longevity. As a general-purpose enclosure, this housing provides reliable electromagnetic shielding, making it particularly suitable for interfacing applications in telecommunications, data communications, and industrial automation systems. The housing supports 180° cable entry, facilitating straightforward integration into various electronic assemblies and offering enhanced durability to withstand mechanical stress in demanding environments.
Type D-SUB housing
Colour Silver
Case Material Diecast zinc (Ni-plated)
Connection Angle 180°
Content 1
Number of pins 15
Temperature Range -40 °C - 120°C

Reviews

Be the first to submit a review

Trustpilot