MH Connectors DA9-SMJ8-K-RC D-SUB Adapter 9-Pin to RJ45 Socket 1 piece

MPN
2112-0101-01
Brand
MH
EAN-13
2050002345799
Order Code
12-4859
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

MH Connectors manufactures the DA9-SMJ8-K-RC, a D-SUB adapter featuring a 9-pin D-SUB socket and an RJ45 socket. This connector gender changer is designed for converting connections between D-SUB and RJ45 interfaces. It is typically used in networking and communication setups to adapt different connector types.
Type D-SUB adapter
Connector Type Adapter, straight
Misc Attribute DA9-SMJ8-K-RC
Number of pins 9
Temperature Range -30 - +110°C
Type A D-SUB socket 9-pin
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot