MH Connectors DA9-PMJ8-M-K-RC D-SUB Adapter 9-Pin Plug to RJ45 Socket

MPN
2112-0105-11
Brand
MH
EAN-13
2050002345829
Order Code
12-4862
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

MH Connectors produces the DA9-PMJ8-M-K-RC D-SUB adapter, which serves as a 9-pin D-SUB plug to RJ45 socket gender changer. This connector is designed to facilitate the conversion between different port types, making it ideal for networking and communication applications. The robust design ensures reliable connectivity in various electronic and data transmission settings.
Type D-SUB adapter
Connector Type Adapter, straight
Misc Attribute DA9-PMJ8-M-K-RC
Number of pins 9
Temperature Range -30 - +90°C
Type A D-SUB-plug 9-pin
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot