MH Connectors 6560-0107-12 D-SUB Housing 15-Pin Black Plastic 1 piece

Image Representative of Range

MH Connectors 6560-0107-12 D-SUB Housing 15-Pin Black Plastic 1 piece

MPN
6560-0107-12
Brand
MH
EAN-13
2050001237958
Order Code
12-4940
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The MH Connectors MHD45PPK-15-BK-K 6560-0107-12 is a durable D-SUB housing, made of black plastic and designed with a 45-degree angle, accommodating 15 pins. Manufactured by MH Connectors, this D-sub connector enclosure is ideal for protecting and organising connections in electronic applications. It is commonly used in industries requiring reliable data and signal transmission.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHD45PPK-15-BK-K
Number of pins 15
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot