MH Connectors 6560-0107-11 D-SUB Housing 9 Pins Plastic 45° Black

Image Representative of Range

MH Connectors 6560-0107-11 D-SUB Housing 9 Pins Plastic 45° Black

MPN
6560-0107-11
Brand
MH
EAN-13
2050001237941
Order Code
12-4939
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

The MH Connectors MHD45PPK-09-BK-K 6560-0107-11 is a black, plastic D-SUB housing with a 45-degree angle and accommodates up to 9 pins. Manufactured by MH Connectors, it is designed to protect and facilitate connections for electronic and electrical devices. Typical applications include use in data communication and networking environments.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHD45PPK-09-BK-K
Number of pins 9
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot