MH Connectors 6510-0104-04 RJ12 Modular Plug 6P6C Transparent Straight

Image Representative of Range

MH Connectors 6510-0104-04 RJ12 Modular Plug 6P6C Transparent Straight

MPN
6510-0104-04
Brand
MH
EAN-13
2050002346635
Order Code
12-4924
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,518 in stock

The MH Connectors MHRJ126P6CR RJ12 modular plug is a straight, transparent connector with 6P6C pins. It is typically used in telecommunications and networking applications. Manufactured by MH Connectors, it is suitable for creating custom-length cables for data and voice communication systems.
Type RJ12
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection Crimp
Connector standard RJ12
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Transparent
Length 13.33mm
Misc Attribute MHRJ126P6CR
Width 9.65mm

Reviews

Be the first to submit a review

Trustpilot