MH Connectors 6510-0104-03 RJ11 Straight Modular Plug 6P4C Transparent

Image Representative of Range

MH Connectors 6510-0104-03 RJ11 Straight Modular Plug 6P4C Transparent

MPN
6510-0104-03
Brand
MH
EAN-13
2050002346628
Order Code
12-4923
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,691 in stock

MH Connectors' MHRJ126P4CR is an RJ11 modular plug featuring a 6P4C pin configuration in a transparent design. It is typically used in telecommunications and networking applications for connecting cables in telephone systems. This single unit plug is suitable for straightforward, reliable connections in various communication setups.
Type RJ11
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connection Crimp
Connector standard RJ11
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Transparent
Length 13.33mm
Misc Attribute MHRJ126P4CR
Width 9.65mm

Reviews

Be the first to submit a review

Trustpilot