MH Connectors 6510-0104-02 RJ10 Modular Plug 4P4C Straight Transparent

Image Representative of Range

MH Connectors 6510-0104-02 RJ10 Modular Plug 4P4C Straight Transparent

MPN
6510-0104-02
Brand
MH
EAN-13
2050002346611
Order Code
12-4922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,455 in stock

The MH Connectors MHRJ114P4CR RJ10 modular plug is a transparent, straight plug featuring 4P4C pins. Manufactured by MH Connectors, it is typically used in network and Ethernet connections. This connector is suitable for applications requiring reliable communication links, such as telephone systems and data networks.
Type RJ10
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection Crimp
Connector standard RJ10
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Transparent
Length 13.33mm
Misc Attribute MHRJ114P4CR
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot