MH Connectors 6510-0104-01 RJ45 Modular Plug 8P8C Transparent Straight

Image Representative of Range

MH Connectors 6510-0104-01 RJ45 Modular Plug 8P8C Transparent Straight

MPN
6510-0104-01
Brand
MH
EAN-13
2050002346642
Order Code
12-4921
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,259 in stock

The MH Connectors MHRJ458P8CR RJ45 modular plug 6510-0104-01 features a straight design with 8P8C pin configuration, providing a robust and high-quality connection for networking applications. This transparent connector is suitable for Cat 5, Cat 6, and Cat 7 cables, making it versatile for various Ethernet setups. It is commonly used in IT infrastructure for connecting network cables to devices like routers and switches within both home and industrial settings.
Type RJ45 Plug
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Transparent
Length 22.48mm
Misc Attribute MHRJ458P8CR
Width 11.68mm

Reviews

Be the first to submit a review

Trustpilot