MH Connectors 6353-0104-02 D-SUB Housing 15-Pin 180° Blue Plastic

Image Representative of Range

MH Connectors 6353-0104-02 D-SUB Housing 15-Pin 180° Blue Plastic

MPN
6353-0104-02
Brand
MH
EAN-13
2050001238689
Order Code
12-4901
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The MH Connectors MHDPPK15-B-K D-SUB housing features a plastic design with 15 pins and a 180-degree configuration, presented in blue. Manufactured by MH Connectors, this enclosure is ideal for protecting D-SUB connectors and is commonly used in electronic and telecommunications applications. With part number 6353-0104-02, it provides reliable shielding and durability for sensitive equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.5mm
Colour Blue
Misc Attribute MHDPPK15-B-K
Number of pins 15
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot