MH Connectors 6260-0105-03 D-SUB Housing 25 Pins Silver Metallised Plastic

Image Representative of Range

MH Connectors 6260-0105-03 D-SUB Housing 25 Pins Silver Metallised Plastic

MPN
6260-0105-03
Brand
MH
EAN-13
2050001238818
Order Code
12-4891
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

MH Connectors manufactures the MHDPPK-M-25-K D-SUB housing, designed to accommodate 25 pins. This plastic, metallised enclosure features a silver finish and provides a 180° connection. It's ideal for protecting d-sub plug connectors in electronic and communication applications.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic, metallised
Cable diameter (details) 11.5mm
Colour Silver
Misc Attribute MHDPPK-M-25-K
Number of pins 25
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot