MH Connectors 6260-0105-01 D-SUB Housing 9 Pins Silver Knurled UNC 4-40

Image Representative of Range

MH Connectors 6260-0105-01 D-SUB Housing 9 Pins Silver Knurled UNC 4-40

MPN
6260-0105-01
Brand
MH
EAN-13
2050001238795
Order Code
12-4889
Country of Origin
Sweden
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

MH Connectors manufactures the MHDPPK-M-09-K D-SUB housing, which features a metallised plastic construction with a silver finish and is designed for 9 pins. This 180° connector enclosure is ideal for providing robust protection and shielding for D-SUB connectors. Typical applications include use in electronic and telecommunication equipment where secure data and signal connections are required.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 11.5mm
Colour Silver
Misc Attribute MHDPPK-M-09-K
Number of pins 9
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot