MH Connectors 2360-0102-31 D-SUB Housing 9 Pins Plastic 180° Grey

Image Representative of Range

MH Connectors 2360-0102-31 D-SUB Housing 9 Pins Plastic 180° Grey

MPN
2360-0102-31
Brand
MH
EAN-13
2050001512383
Order Code
12-4877
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,872 in stock

MH Connectors manufactures the 2360-0102-31 D-SUB housing, featuring a 9-pin configuration made from grey plastic and designed for 180° orientation. It serves as an enclosure for D-SUB connectors, offering protection and structural support. Typically used in electronic and telecommunications applications, this housing ensures reliable connections and durability.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Grey
Number of pins 9
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot