MH Connectors 2360-0102-21 D-Sub Housing 9-Pin Black Plastic 180°

Image Representative of Range

MH Connectors 2360-0102-21 D-Sub Housing 9-Pin Black Plastic 180°

MPN
2360-0102-21
Brand
MH
EAN-13
2050001512376
Order Code
12-4874
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

MH Connectors offers the 2360-0102-21 D-SUB housing, featuring 9 pins, made from black plastic and designed with a 180° orientation. This enclosure is suited for protecting and organising D-sub connectors in electronic applications. Ideal for use in computer and telecommunications equipment, it ensures secure and reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Number of pins 9
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot