MH Connectors 2360-0102-11 D-SUB Housing 9 Pins Plastic 180° Grey

Image Representative of Range

MH Connectors 2360-0102-11 D-SUB Housing 9 Pins Plastic 180° Grey

MPN
2360-0102-11
Brand
MH
EAN-13
2050001512338
Order Code
12-4871
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

The MH Connectors 2360-0102-11 is a D-sub housing with 9 pins made from plastic and designed for a 180° orientation, in grey colour. It typically serves to enclose and protect D-sub connectors in various electronic applications. This enclosure is commonly used in communications and networking equipment to ensure reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Grey
Number of pins 9
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot